MFR Recommended
Parametric Equivalent
Parametric Equivalent
Similar

TPS3808G25DRVTG4 | |
|---|---|
DigiKey Part Number | TPS3808G25DRVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3808G25DRVTG4 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G25DRVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.33V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09728 € | 548,64 € |
| 750 | 1,07691 € | 807,68 € |
| 1.250 | 1,05434 € | 1.317,93 € |
| 1.750 | 1,04114 € | 1.821,99 € |
| 2.500 | 1,02846 € | 2.571,15 € |
| 6.250 | 1,00114 € | 6.257,12 € |
| Unit Price without VAT: | 1,09728 € |
|---|---|
| Unit Price with VAT: | 1,28382 € |




