
TPS3808G25DRVT | |
|---|---|
DigiKey Part Number | 296-TPS3808G25DRVTTR-ND - Tape & Reel (TR) 296-TPS3808G25DRVTCT-ND - Cut Tape (CT) 296-TPS3808G25DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G25DRVT |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G25DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.33V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47600 € | 14,76 € |
| 25 | 1,34720 € | 33,68 € |
| 100 | 1,20540 € | 120,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,13796 € | 284,49 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,32830 € |












