
TMP103AYFFR | |
|---|---|
DigiKey Part Number | 296-28340-2-ND - Tape & Reel (TR) 296-28340-1-ND - Cut Tape (CT) 296-28340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP103AYFFR |
Description | SENSOR DIGITAL -40C-125C 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TMP103AYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,82000 € | 4,10 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,72960 € | 18,24 € |
| 50 | 0,69640 € | 34,82 € |
| 100 | 0,66580 € | 66,58 € |
| 500 | 0,60458 € | 302,29 € |
| 1.000 | 0,58177 € | 581,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54948 € | 1.648,44 € |
| 6.000 | 0,53128 € | 3.187,68 € |
| 9.000 | 0,52134 € | 4.692,06 € |
| 15.000 | 0,50951 € | 7.642,65 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |











