


TLV75715PDRVR | |
|---|---|
DigiKey Part Number | 296-TLV75715PDRVRTR-ND - Tape & Reel (TR) 296-TLV75715PDRVRCT-ND - Cut Tape (CT) 296-TLV75715PDRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75715PDRVR |
Description | IC REG LINEAR 1.5V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75715PDRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 40 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22040 € | 5,51 € |
| 100 | 0,19080 € | 19,08 € |
| 250 | 0,17668 € | 44,17 € |
| 500 | 0,16816 € | 84,08 € |
| 1.000 | 0,16114 € | 161,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15246 € | 457,38 € |
| 6.000 | 0,14822 € | 889,32 € |
| 9.000 | 0,14610 € | 1.314,90 € |
| 15.000 | 0,14374 € | 2.156,10 € |
| 21.000 | 0,14236 € | 2.989,56 € |
| 30.000 | 0,14104 € | 4.231,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |


