


STM8L151G6U6TR | |
|---|---|
DigiKey Part Number | 497-18844-2-ND - Tape & Reel (TR) 497-18844-1-ND - Cut Tape (CT) 497-18844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L151G6U6TR |
Description | IC MCU 8BIT 32KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L151G6U6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 18x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-UFQFPN (4x4) | |
Package / Case | 28-UFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56300 € | 15,63 € |
| 25 | 1,42760 € | 35,69 € |
| 100 | 1,27910 € | 127,91 € |
| 250 | 1,20828 € | 302,07 € |
| 500 | 1,16556 € | 582,78 € |
| 1.000 | 1,13039 € | 1.130,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08696 € | 3.260,88 € |
| 6.000 | 1,06570 € | 6.394,20 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,46870 € |




