
TLA431AQDRLR | |
|---|---|
DigiKey Part Number | 296-TLA431AQDRLRTR-ND - Tape & Reel (TR) 296-TLA431AQDRLRCT-ND - Cut Tape (CT) 296-TLA431AQDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLA431AQDRLR |
Description | ALL-CAPACITOR STABLE PRECISION P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-563 |
Datasheet | Datasheet |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 200 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SOT-563, SOT-666 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-563 |
Voltage - Output (Max) 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,24560 € | 6,14 € |
| 100 | 0,21280 € | 21,28 € |
| 250 | 0,19724 € | 49,31 € |
| 500 | 0,18784 € | 93,92 € |
| 1.000 | 0,18012 € | 180,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16852 € | 674,08 € |
| 8.000 | 0,16421 € | 1.313,68 € |
| 12.000 | 0,16205 € | 1.944,60 € |
| 20.000 | 0,15966 € | 3.193,20 € |
| 28.000 | 0,15826 € | 4.431,28 € |
| 40.000 | 0,15692 € | 6.276,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |



