
MAX22256AATB+ | |
|---|---|
DigiKey Part Number | 505-MAX22256AATB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22256AATB+ |
Description | IC HALF BRIDGE DRIVER 1A 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22256AATB+ Models |
Category | Current - Peak Output 1A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 5V ~ 36V |
Packaging Tray | Voltage - Load 5V ~ 36V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge | Fault Protection Over Current, Over Temperature, UVLO |
Applications General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case 10-WFDFN Exposed Pad |
Load Type Inductive, Capacitive, Resistive | Supplier Device Package 10-TDFN (3x3) |
Rds On (Typ) 260mOhm LS, 520mOhm HS | Base Product Number |
Current - Output / Channel 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 10 | 6,48000 € | 64,80 € |
| 25 | 6,02040 € | 150,51 € |
| 100 | 5,51470 € | 551,47 € |
| 250 | 5,27368 € | 1.318,42 € |
| 624 | 5,08771 € | 3.174,73 € |
| 1.248 | 4,97539 € | 6.209,29 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,73440 € |



