TL5580AIPWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.000
Unit Price: 0,55940 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.572
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 26.112
Unit Price: 0,71000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL5580AIPWR

DigiKey Part Number
296-21099-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL5580AIPWR
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL5580AIPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
300 µV
Current - Supply
6mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.132 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10.132In Stock
Ships from Rochester Electronics, LLC