Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL5580IPWR

DigiKey Part Number
296-21102-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL5580IPWR
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL5580IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
300 µV
Current - Supply
6mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37477 €749,54 €
4.0000,36492 €1.459,68 €
6.0000,35999 €2.159,94 €
10.0000,35453 €3.545,30 €
14.0000,35134 €4.918,76 €
20.0000,34827 €6.965,40 €
Manufacturers Standard Package
Unit Price without VAT:0,37477 €
Unit Price with VAT:0,43848 €

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC