Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL4051C12IDBZT | |
|---|---|
DigiKey Part Number | 296-49954-2-ND - Tape & Reel (TR) 296-49954-1-ND - Cut Tape (CT) 296-49954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051C12IDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051C12IDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,98300 € | 9,83 € |
| 25 | 0,89200 € | 22,30 € |
| 100 | 0,79260 € | 79,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74524 € | 186,31 € |
| 500 | 0,71666 € | 358,33 € |
| 750 | 0,70233 € | 526,75 € |
| 1.250 | 0,68647 € | 858,09 € |
| 1.750 | 0,67720 € | 1.185,10 € |
| 2.500 | 0,66828 € | 1.670,70 € |
| 6.250 | 0,64908 € | 4.056,75 € |
| 12.500 | 0,63751 € | 7.968,88 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,56780 € |


