MFR Recommended

TL16CP754CIPMRG4 | |
|---|---|
DigiKey Part Number | TL16CP754CIPMRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL16CP754CIPMRG4 |
Description | IC QUAD UART W/64B FIFO 64-LQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS485 64 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TL16CP754CIPMRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Features | Internal Oscillator | |
Number of Channels | 4, QUART | |
FIFO's | 64 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 3Mbps | |
Voltage - Supply | 1.62V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,12821 € | 8.128,21 € |
| Unit Price without VAT: | 8,12821 € |
|---|---|
| Unit Price with VAT: | 9,51001 € |


