
THS6212IRHFT | |
|---|---|
DigiKey Part Number | 296-44215-2-ND - Tape & Reel (TR) 296-44215-1-ND - Cut Tape (CT) 296-44215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS6212IRHFT |
Description | IC TELECOM INTERFACE 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Amplifier 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS6212IRHFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Amplifier | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 10V ~ 28V | |
Current - Supply | 21mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,25300 € | 22,53 € |
| 25 | 2,06760 € | 51,69 € |
| 100 | 1,86360 € | 186,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,76632 € | 441,58 € |
| 500 | 1,70772 € | 853,86 € |
| 750 | 1,67836 € | 1.258,77 € |
| 1.250 | 1,64584 € | 2.057,30 € |
| 1.750 | 1,62683 € | 2.846,95 € |
| 2.500 | 1,60855 € | 4.021,38 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,49830 € |


