THS6212 - 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6212EVM

DigiKey Part Number
296-44451-ND
Manufacturer
Manufacturer Product Number
THS6212EVM
Description
EVAL BOARD FOR THS6212
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
THS6212 - 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Feedback
Output Type
Single-Ended
Slew Rate
11000V/µs
-3db Bandwidth
285MHz
Gain Bandwidth Product
-
Current - Output / Channel
665mA
Current - Supply (Main IC)
23mA
Voltage - Supply, Single/Dual (±)
10V ~ 28V, ±5V ~ 14V
Utilized IC / Part
THS6212
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1102,24000 €102,24 €
Manufacturers Standard Package
Unit Price without VAT:102,24000 €
Unit Price with VAT:119,62080 €