TAS5706APAPR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.815
Unit Price: 2,26000 €
Datasheet
Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 64-HTQFP (10x10)
PAP-64-TQFP Exp Pad Pkg

TAS5706APAPR

DigiKey Part Number
296-23818-2-ND - Tape & Reel (TR)
296-23818-1-ND - Cut Tape (CT)
296-23818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5706APAPR
Description
IC AMP AUDIO PWR 20.6W D 64TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TAS5706APAPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo) or 4-Channel (Quad)
Max Output Power x Channels @ Load
20.6W x 2 @ 8Ohm
Voltage - Supply
10V ~ 26V
Features
Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TA)
Supplier Device Package
64-HTQFP (10x10)
Package / Case
64-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,91000 €9,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,49765 €8.497,65 €
Manufacturers Standard Package
Unit Price without VAT:9,91000 €
Unit Price with VAT:11,59470 €