



TAS5805MPWPR | |
|---|---|
DigiKey Part Number | 296-51627-2-ND - Tape & Reel (TR) 296-51627-1-ND - Cut Tape (CT) 296-51627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5805MPWPR |
Description | IC AMP D MONO/STER 45W 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5805MPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 45W x 1 @ 4Ohm, 23W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68700 € | 16,87 € |
| 25 | 1,54240 € | 38,56 € |
| 100 | 1,38370 € | 138,37 € |
| 250 | 1,30792 € | 326,98 € |
| 500 | 1,26222 € | 631,11 € |
| 1.000 | 1,22464 € | 1.224,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,19371 € | 2.387,42 € |
| 4.000 | 1,16824 € | 4.672,96 € |
| 6.000 | 1,15549 € | 6.932,94 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,64420 € |



