MFR Recommended
Parametric Equivalent
Parametric Equivalent

SN75ALS164DWR | |
|---|---|
DigiKey Part Number | SN75ALS164DWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75ALS164DWR |
Description | IC TRANSCEIVER HALF 8/8 24SOIC |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half IEEE 488 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS164DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | IEEE 488 | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Half | |
Receiver Hysteresis | 650 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |



