SN75ALS162DWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38.613
Unit Price: 4,73000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 901
Unit Price: 2,92000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,92355 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet
8/8 Transceiver Half IEEE 488 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS162DWR

DigiKey Part Number
296-14963-2-ND - Tape & Reel (TR)
296-14963-1-ND - Cut Tape (CT)
296-14963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75ALS162DWR
Description
IC TRANSCEIVER HALF 8/8 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8/8 Transceiver Half IEEE 488 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS162DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
IEEE 488
Number of Drivers/Receivers
8/8
Duplex
Half
Receiver Hysteresis
650 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,40014 €8.800,28 €
Manufacturers Standard Package
Unit Price without VAT:4,40014 €
Unit Price with VAT:5,14816 €