
TLV7041DBVR | |
|---|---|
DigiKey Part Number | 296-TLV7041DBVRTR-ND - Tape & Reel (TR) 296-TLV7041DBVRCT-ND - Cut Tape (CT) 296-TLV7041DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7041DBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7041DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 2pA @ 5V | |
Current - Output (Typ) | 33mA @ 5V | |
Current - Quiescent (Max) | 900nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs (Typ) | |
Hysteresis | 17mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,41760 € | 10,44 € |
| 100 | 0,36580 € | 36,58 € |
| 250 | 0,34116 € | 85,29 € |
| 500 | 0,32632 € | 163,16 € |
| 1.000 | 0,31409 € | 314,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29898 € | 896,94 € |
| 6.000 | 0,29159 € | 1.749,54 € |
| 9.000 | 0,28789 € | 2.591,01 € |
| 15.000 | 0,28379 € | 4.256,85 € |
| 21.000 | 0,28139 € | 5.909,19 € |
| 30.000 | 0,27908 € | 8.372,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |









