
SN74LV08APWRG3 | |
|---|---|
DigiKey Part Number | 296-28027-2-ND - Tape & Reel (TR) 296-28027-1-ND - Cut Tape (CT) 296-28027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV08APWRG3 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV08APWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36520 € | 9,13 € |
| 100 | 0,31940 € | 31,94 € |
| 250 | 0,29740 € | 74,35 € |
| 500 | 0,28414 € | 142,07 € |
| 1.000 | 0,27324 € | 273,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26428 € | 528,56 € |
| 4.000 | 0,25689 € | 1.027,56 € |
| 6.000 | 0,25320 € | 1.519,20 € |
| 10.000 | 0,24910 € | 2.491,00 € |
| 14.000 | 0,24671 € | 3.453,94 € |
| 20.000 | 0,24440 € | 4.888,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |








