
ECS-163.84-10-36-JGN-TR | |
|---|---|
DigiKey Part Number | XC2445TR-ND - Tape & Reel (TR) XC2445CT-ND - Cut Tape (CT) XC2445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-163.84-10-36-JGN-TR |
Description | CRYSTAL 16.3840MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-163.84-10-36-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,25760 € | 6,44 € |
| 50 | 0,23760 € | 11,88 € |
| 100 | 0,22690 € | 22,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22084 € | 220,84 € |
| 2.000 | 0,21895 € | 437,90 € |
| 3.000 | 0,21797 € | 653,91 € |
| 5.000 | 0,21686 € | 1.084,30 € |
| 7.000 | 0,21409 € | 1.498,63 € |
| 10.000 | 0,20949 € | 2.094,90 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |





