


SN74AXC4T774PWR | |
|---|---|
DigiKey Part Number | 296-SN74AXC4T774PWRTR-ND - Tape & Reel (TR) 296-SN74AXC4T774PWRCT-ND - Cut Tape (CT) 296-SN74AXC4T774PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC4T774PWR |
Description | IC XLTR VL BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC4T774PWR Models |
Category | Voltage - VCCA 0.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 0.65 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 310Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 16-TSSOP |
Channels per Circuit 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AXC4T774QPWRQ1 | Texas Instruments | 77.399 | 296-SN74AXC4T774QPWRQ1CT-ND | 1,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,73720 € | 18,43 € |
| 100 | 0,65270 € | 65,27 € |
| 250 | 0,61256 € | 153,14 € |
| 500 | 0,59640 € | 298,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55190 € | 1.103,80 € |
| 4.000 | 0,53838 € | 2.153,52 € |
| 6.000 | 0,53160 € | 3.189,60 € |
| 10.000 | 0,52410 € | 5.241,00 € |
| 14.000 | 0,51972 € | 7.276,08 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,31040 € |











