


SN74AXC4T774QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AXC4T774QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AXC4T774QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AXC4T774QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC4T774QPWRQ1 |
Description | IC XLTR VL BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC4T774QPWRQ1 Models |
Category | Voltage - VCCB 0.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Series | Data Rate 310Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 4 | Supplier Device Package 16-TSSOP |
Voltage - VCCA 0.65 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09200 € | 10,92 € |
| 25 | 0,99320 € | 24,83 € |
| 100 | 0,88420 € | 88,42 € |
| 250 | 0,83224 € | 208,06 € |
| 500 | 0,82184 € | 410,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75393 € | 1.507,86 € |
| 4.000 | 0,73647 € | 2.945,88 € |
| 6.000 | 0,72772 € | 4.366,32 € |
| 10.000 | 0,71803 € | 7.180,30 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,74330 € |










