Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SM72485MME/NOPB | |
|---|---|
DigiKey Part Number | 296-41486-2-ND - Tape & Reel (TR) 296-41486-1-ND - Cut Tape (CT) 296-41486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72485MME/NOPB |
Description | IC REG BUCK ADJ 150MA 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SM72485MME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 95V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 85V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,52500 € | 25,25 € |
| 25 | 2,32080 € | 58,02 € |
| 100 | 2,09570 € | 209,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,98844 € | 497,11 € |
| 500 | 1,92378 € | 961,89 € |
| 750 | 1,89139 € | 1.418,54 € |
| 1.250 | 1,85551 € | 2.319,39 € |
| 1.750 | 1,83453 € | 3.210,43 € |
| 2.500 | 1,81436 € | 4.535,90 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,91950 € |



