SM72485MMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 10.159
Unit Price: 2,71000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 576
Unit Price: 3,19000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.178
Unit Price: 2,71000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,87055 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 3,35000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM72485MMX/NOPB

DigiKey Part Number
SM72485MMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM72485MMX/NOPB
Description
IC REG BUCK ADJ 150MA 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SM72485MMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
95V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
85V
Current - Output
Frequency - Switching
50kHz ~ 1.1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,50264 €5.259,24 €
Manufacturers Standard Package
Unit Price without VAT:1,50264 €
Unit Price with VAT:1,75809 €