PGA207UA/1K is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 135
Unit Price: 5,93000 €
Datasheet
Instrumentation Amplifier 1 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA207UA/1K

DigiKey Part Number
PGA207UA/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PGA207UA/1K
Description
IC INST AMP 1 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PGA207UA/1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
25V/µs
-3db Bandwidth
5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
1 mV
Current - Supply
12.4mA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 8.256 View Now
Last Time Buy Date: 18.12.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00028,57004 €28.570,04 €
Manufacturers Standard Package
Unit Price without VAT:28,57004 €
Unit Price with VAT:33,42695 €

Other Suppliers on DigiKey

8.256In Stock
Ships from Rochester Electronics, LLC