
PGA280AIPWR | |
|---|---|
DigiKey Part Number | 296-43608-2-ND - Tape & Reel (TR) 296-43608-1-ND - Cut Tape (CT) 296-43608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA280AIPWR |
Description | IC OPAMP PGA 1 CIRCUIT 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Differential 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA280AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 800 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 2.4mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 5,02100 € | 50,21 € |
| 25 | 4,65120 € | 116,28 € |
| 100 | 4,24590 € | 424,59 € |
| 250 | 4,05256 € | 1.013,14 € |
| 500 | 3,93604 € | 1.968,02 € |
| 1.000 | 3,84010 € | 3.840,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,03437 € | 8.068,74 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,60500 € |










