
OPA606KM | |
|---|---|
DigiKey Part Number | 2156-OPA606KM-TI-ND |
Manufacturer | |
Manufacturer Product Number | OPA606KM |
Description | IC OPAMP GP 12.5MHZ SGL TO-99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 33V/µs | |
Gain Bandwidth Product | 12.5 MHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 180 µV | |
Current - Supply | 6.5mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Tube: | 8709 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,43042 € | 260,66 € |
| Unit Price without VAT: | 5,43042 € |
|---|---|
| Unit Price with VAT: | 6,35359 € |


