Standard (General Purpose) Amplifier 1 Circuit Differential 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA606KP

DigiKey Part Number
2156-OPA606KP-ND
Manufacturer
Burr Brown
Manufacturer Product Number
OPA606KP
Description
OPA606 WIDE-BANDWIDTH DIFET OPER
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Differential 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
30V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
8 pA
Voltage - Input Offset
300 µV
Current - Supply
6.5mA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.413
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1413
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2211,71273 €257,68 €
Unit Price without VAT:11,71273 €
Unit Price with VAT:13,70389 €