LP875610RNFRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,92540 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 90
Unit Price: 6,43000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.868
Unit Price: 5,45000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,43000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.520
Unit Price: 5,45000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 47
Unit Price: 6,43000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.276
Unit Price: 5,45000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 52
Unit Price: 6,43000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.888
Unit Price: 6,33000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,92540 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.360
Unit Price: 6,43000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: 4,00528 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 16A 26-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP875610RNFRQ1

DigiKey Part Number
296-LP875610RNFRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP875610RNFRQ1
Description
IC REG BUCK ADJ 16A QUAD 26VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 16A 26-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LP875610RNFRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
4
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.36V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
26-VQFN-HR (4.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,92540 €8.776,20 €
Manufacturers Standard Package
Unit Price without VAT:2,92540 €
Unit Price with VAT:3,42272 €