25 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM11AIG-25.000MHZ-4-1F-T

DigiKey Part Number
535-15284-2-ND - Tape & Reel (TR)
535-15284-1-ND - Cut Tape (CT)
535-15284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11AIG-25.000MHZ-4-1F-T
Description
CRYSTAL 25.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11AIG-25.000MHZ-4-1F-T Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±40ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
4pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 232
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,56400 €5,64 €
250,53360 €13,34 €
500,51140 €25,57 €
1000,49040 €49,04 €
2500,46372 €115,93 €
5000,44454 €222,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,42617 €426,17 €
2.0000,40855 €817,10 €
3.0000,39858 €1.195,74 €
5.0000,38637 €1.931,85 €
7.0000,37855 €2.649,85 €
10.0000,37042 €3.704,20 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,76050 €