


LP3878SD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP3878SD-ADJ/NOPBTR-ND - Tape & Reel (TR) LP3878SD-ADJ/NOPBCT-ND - Cut Tape (CT) LP3878SD-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3878SD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3878SD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.1V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,83800 € | 28,38 € |
| 25 | 2,61160 € | 65,29 € |
| 100 | 2,36290 € | 236,29 € |
| 250 | 2,24432 € | 561,08 € |
| 500 | 2,17282 € | 1.086,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,11399 € | 2.113,99 € |
| 2.000 | 2,06555 € | 4.131,10 € |
| 3.000 | 2,04130 € | 6.123,90 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,37580 € |











