
MAX825TEXK+T | |
|---|---|
DigiKey Part Number | 175-MAX825TEXK+TTR-ND - Tape & Reel (TR) 175-MAX825TEXK+TCT-ND - Cut Tape (CT) 175-MAX825TEXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX825TEXK+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX825TEXK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,44800 € | 44,48 € |
| 25 | 4,11520 € | 102,88 € |
| 100 | 3,74960 € | 374,96 € |
| 250 | 3,57528 € | 893,82 € |
| 500 | 3,47018 € | 1.735,09 € |
| 1.000 | 3,38369 € | 3.383,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,29240 € | 8.231,00 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,75090 € |




