Similar
Similar
Similar

LMF100CIWM/NOPB | |
|---|---|
DigiKey Part Number | LMF100CIWM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMF100CIWM/NOPB |
Description | IC FILTER 100KHZ SWITCH 20SOIC |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 100kHz 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMF100CIWM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 100kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | 4V ~ 15V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |



