LTC1060CSW#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 468
Unit Price: 23,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.316
Unit Price: 19,77000 €
Datasheet
Filter IC Universal Switched Capacitor 4th Order 30kHz 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1060CSW#TRPBF

DigiKey Part Number
LTC1060CSW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1060CSW#TRPBF
Description
IC FILTER 30KHZ SWITCHED 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 4th Order 30kHz 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1060CSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
30kHz
Number of Filters
2
Filter Order
4th
Voltage - Supply
±2.37V ~ 5V
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,46527 €7.465,27 €
Manufacturers Standard Package
Unit Price without VAT:7,46527 €
Unit Price with VAT:8,73437 €