
LM8365BALMFX45/NOPB | |
|---|---|
DigiKey Part Number | 296-47178-2-ND - Tape & Reel (TR) 296-47178-1-ND - Cut Tape (CT) 296-47178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8365BALMFX45/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM8365BALMFX45/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,48720 € | 12,18 € |
| 100 | 0,42800 € | 42,80 € |
| 250 | 0,39984 € | 99,96 € |
| 500 | 0,38288 € | 191,44 € |
| 1.000 | 0,36890 € | 368,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35164 € | 1.054,92 € |
| 6.000 | 0,34319 € | 2.059,14 € |
| 9.000 | 0,33896 € | 3.050,64 € |
| 15.000 | 0,33428 € | 5.014,20 € |
| 21.000 | 0,33154 € | 6.962,34 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |







