
LM8365BALMFX45/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM8365BALMFX45/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM8365BALMFX45/NOPB |
Description | LM8365 ACTIVE LOW RESET IC WITH |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Bulk: | 26698 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 0,49915 € | 259,56 € |
| Unit Price without VAT: | 0,49915 € |
|---|---|
| Unit Price with VAT: | 0,58401 € |


