OR Controller N+1 ORing Controller N-Channel N:1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM74610QDGKRQ1

DigiKey Part Number
296-43067-2-ND - Tape & Reel (TR)
296-43067-1-ND - Cut Tape (CT)
296-43067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM74610QDGKRQ1
Description
IC SMART DIODE CTLR 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM74610QDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Current - Output (Max)
-
Voltage - Supply
42V (Max)
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,47200 €14,72 €
251,34400 €33,60 €
1001,20280 €120,28 €
2501,13544 €283,86 €
5001,09484 €547,42 €
1.0001,06142 €1.061,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,02614 €2.565,35 €
5.0001,00488 €5.024,40 €
7.5000,99423 €7.456,72 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,32830 €