
LM5109BMAX/NOPB | |
|---|---|
DigiKey Part Number | LM5109BMAX/NOPBTR-ND - Tape & Reel (TR) LM5109BMAX/NOPBCT-ND - Cut Tape (CT) LM5109BMAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5109BMAX/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM5109BMAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 108 V | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51800 € | 5,18 € |
| 25 | 0,46600 € | 11,65 € |
| 100 | 0,40920 € | 40,92 € |
| 250 | 0,38212 € | 95,53 € |
| 500 | 0,36576 € | 182,88 € |
| 1.000 | 0,35231 € | 352,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34441 € | 861,02 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |










