Similar

LM49250RL/NOPB | |
|---|---|
DigiKey Part Number | 296-36636-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM49250RL/NOPB |
Description | IC AMP CLSS D STER 2.43W 36DSBGA |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Mono and Stereo Headphones Class D 36-DSBGA (3.5x3.24) |
Datasheet | Datasheet |
EDA/CAD Models | LM49250RL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Mono and Stereo Headphones | |
Max Output Power x Channels @ Load | 2.43W x 2 @ 4Ohm; 170mW x 1 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | 3D, Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-DSBGA (3.5x3.24) | |
Package / Case | 36-WFBGA, DSBGA | |
Base Product Number |


