
TPA2051D3YFFR | |
|---|---|
DigiKey Part Number | 296-24832-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA2051D3YFFR |
Description | IC AMP CLASS D MONO 2.9W 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2051D3YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.9W x 1 @ 4Ohm; 25mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-DSBGA | |
Package / Case | 25-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,35658 € | 4.069,74 € |
| 6.000 | 1,33109 € | 7.986,54 € |
| Unit Price without VAT: | 1,35658 € |
|---|---|
| Unit Price with VAT: | 1,58720 € |

