LM3556TMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5.097
Unit Price: 0,70932 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 16-DSBGA
TMD16CCA

LM3556TMX/NOPB

DigiKey Part Number
LM3556TMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3556TMX/NOPB
Description
IC LED DRV RGLTR I2C 16DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3556TMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1.5A (Flash)
Frequency
4MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFBGA, DSBGA
Supplier Device Package
16-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52859 €1.585,77 €
6.0000,51679 €3.100,74 €
9.0000,51088 €4.597,92 €
15.0000,50434 €7.565,10 €
Manufacturers Standard Package
Unit Price without VAT:0,52859 €
Unit Price with VAT:0,61845 €