


LM3556TME/NOPB | |
|---|---|
DigiKey Part Number | 296-40197-2-ND - Tape & Reel (TR) 296-40197-1-ND - Cut Tape (CT) 296-40197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3556TME/NOPB |
Description | IC LED DRV RGLTR I2C 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A (Flash) 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3556TME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 4MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,70932 € | 177,33 € |
| 500 | 0,68188 € | 340,94 € |
| Unit Price without VAT: | 0,70932 € |
|---|---|
| Unit Price with VAT: | 0,82990 € |

