Parametric Equivalent
Parametric Equivalent

LM3549SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3549SQ/NOPBTR-ND - Tape & Reel (TR) 296-LM3549SQ/NOPBCT-ND - Cut Tape (CT) 296-LM3549SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3549SQ/NOPB |
Description | IC LED DRV RGLTR I2C 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C Dimming 705mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM3549SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.6V | |
Current - Output / Channel | 705mA | |
Frequency | 2.4MHz | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,10439 € | 4.104,39 € |
| 2.000 | 4,02106 € | 8.042,12 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,12530 € |


