
LM3549SQX/NOPB | |
|---|---|
DigiKey Part Number | LM3549SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3549SQX/NOPB |
Description | IC LED DRV RGLTR I2C 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C Dimming 705mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM3549SQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.6V | |
Current - Output / Channel | 705mA | |
Frequency | 2.4MHz | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 3,29452 € | 14.825,34 € |
| Unit Price without VAT: | 3,29452 € |
|---|---|
| Unit Price with VAT: | 3,85459 € |

