DS91D180TMA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 70
Unit Price: 4,42000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,06103 €
Datasheet
1/1 Transceiver Half LVDS 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half LVDS 14-SOIC
14-SOIC

DS91D180TMA

DigiKey Part Number
DS91D180TMA-ND
Manufacturer
Manufacturer Product Number
DS91D180TMA
Description
IC TRANSCEIVER HALF 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half LVDS 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS91D180TMA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types