
DS91D180TMA/NOPB | |
|---|---|
DigiKey Part Number | DS91D180TMA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS91D180TMA/NOPB |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS91D180TMA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,37600 € | 33,76 € |
| 55 | 2,93582 € | 161,47 € |
| 110 | 2,80882 € | 308,97 € |
| 275 | 2,67480 € | 735,57 € |
| 550 | 2,59402 € | 1.426,71 € |
| 1.045 | 2,53201 € | 2.645,95 € |
| 2.530 | 2,46298 € | 6.231,34 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,17140 € |

