
DS32EL0124SQE/NOPB | |
|---|---|
DigiKey Part Number | DS32EL0124SQE/NOPBTR-ND - Tape & Reel (TR) DS32EL0124SQE/NOPBCT-ND - Cut Tape (CT) DS32EL0124SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS32EL0124SQE/NOPB |
Description | IC DESERIAL W/DDR LVDS 48WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.125Gbps Deserializer 1 Input 5 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS32EL0124SQE/NOPB Models |
Category | Number of Outputs 5 |
Manufacturer Texas Instruments | Voltage - Supply 2.5V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 3.125Gbps | Mounting Type Surface Mount |
Input Type CML | Package / Case 48-WFQFN Exposed Pad |
Output Type LVDS | Supplier Device Package 48-WQFN (7x7) |
Number of Inputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS32EL0124SQ/NOPB | Texas Instruments | 27.279 | DS32EL0124SQ/NOPB-ND | 7,82182 € | Parametric Equivalent |
| DS32EL0124SQX/NOPB | Rochester Electronics, LLC | 21.600 | 2156-DS32EL0124SQX/NOPB-ND | 6,51949 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 € | 11,86 € |
| 10 | 9,34500 € | 93,45 € |
| 25 | 8,71560 € | 217,89 € |
| 100 | 8,02490 € | 802,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,69548 € | 1.923,87 € |
| 500 | 7,49690 € | 3.748,45 € |
| 750 | 7,39749 € | 5.548,12 € |
| Unit Price without VAT: | 11,86000 € |
|---|---|
| Unit Price with VAT: | 13,87620 € |




