
DS32EL0124SQ/NOPB | |
|---|---|
DigiKey Part Number | DS32EL0124SQ/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS32EL0124SQ/NOPB |
Description | IC DESERIAL W/DDR LVDS 48WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.125Gbps Deserializer 1 Input 5 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS32EL0124SQ/NOPB Models |
Category | Number of Outputs 5 |
Manufacturer Texas Instruments | Voltage - Supply 2.5V, 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 3.125Gbps | Mounting Type Surface Mount |
Input Type CML | Package / Case 48-WFQFN Exposed Pad |
Output Type LVDS | Supplier Device Package 48-WQFN (7x7) |
Number of Inputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,05708 € | 8.057,08 € |
| Unit Price without VAT: | 8,05708 € |
|---|---|
| Unit Price with VAT: | 9,42678 € |

