DAC8881SRGETG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.107
Unit Price: 19,28000 €
Datasheet
16 Bit Digital to Analog Converter 1 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8881SRGETG4

DigiKey Part Number
DAC8881SRGETG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8881SRGETG4
Description
IC DAC 16BIT V-OUT 24VQFN
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DAC8881SRGETG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
16
Number of D/A Converters
1
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.25
Architecture
R-2R
Operating Temperature
-40°C ~ 105°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,82824 €2.707,06 €
50010,56658 €5.283,29 €
75010,43553 €7.826,65 €
Manufacturers Standard Package
Unit Price without VAT:10,82824 €
Unit Price with VAT:12,66904 €