16 Bit Digital to Analog Converter 1 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 24-VQFN (4x4)
DAC8881SRGET

DAC8881SRGET

DigiKey Part Number
296-22741-2-ND - Tape & Reel (TR)
296-22741-1-ND - Cut Tape (CT)
296-22741-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8881SRGET
Description
IC DAC 16BIT V-OUT 24VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DAC8881SRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.25
Architecture
R-2R
Operating Temperature
-40°C ~ 105°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.107
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,28000 €19,28 €
1015,44400 €154,44 €
2514,48520 €362,13 €
10013,43170 €1.343,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,92956 €3.232,39 €
50012,62688 €6.313,44 €
Manufacturers Standard Package
Unit Price without VAT:19,28000 €
Unit Price with VAT:22,55760 €